+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC59401PWP

IC: driver; LED driver; HTSSOP28; 17V; Ch: 16; 120mA; 30MHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC59401PWP
TME Symbol:
TLC59401PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
HTSSOP28
Output voltage
17V
Number of channels
16
Mounting
SMD
Operating temperature
-40...85°C
Maximum output current
120mA
Frequency
30MHz
Gross weight0.1 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC59401PWP
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 2.65 USDGross price for quantities from 50 pcs - 3.18 USD