+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5940RHBR

IC: driver; LED driver; VQFN32; 120mA; 17V; Ch: 16; Iout max: 60mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5940RHBR
TME Symbol:
TLC5940RHBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
VQFN32
Output current
0.12A
Output voltage
17V
Number of channels
16
Mounting
SMD
Operating temperature
-40...85°C
Maximum output current
60mA
Frequency
30MHz
Kind of package
reel, tape
Integrated circuit features
  • 6bit dot correction
  • 12bit greyscale
Supply voltage
  • 3...5.5V
Gross weight3.933 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5940RHBR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order