+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5941PWP

IC: driver; LED driver; HTSSOP28; 18V; Ch: 16; 80mA; 30MHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5941PWP
TME Symbol:
TLC5941PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
HTSSOP28
Output voltage
18V
Number of channels
16
Mounting
SMD
Operating temperature
-40...85°C
Maximum output current
80mA
Frequency
30MHz
Kind of package
tube
Integrated circuit features
  • 6bit dot correction
  • 12bit greyscale
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5941PWP
0 in TME stock
Net price for quantities from 1 pcs - 2.87 EURGross price for quantities from 1 pcs - 3.45 EUR
Net price for quantities from 10 pcs - 2.30 EURGross price for quantities from 10 pcs - 2.76 EUR
Net price for quantities from 25 pcs - 2.07 EURGross price for quantities from 25 pcs - 2.49 EUR
Net price for quantities from 50 pcs - 1.94 EURGross price for quantities from 50 pcs - 2.32 EUR
Net price for quantities from 100 pcs - 1.87 EURGross price for quantities from 100 pcs - 2.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.