+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5946PWP

IC: driver; LED driver; HTSSOP28; 17V; Ch: 16; fault detection; 50mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5946PWP
TME Symbol:
TLC5946PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
HTSSOP28
Output voltage
17V
Number of channels
16
Integrated circuit features
fault detection
Mounting
SMD
Operating temperature
-40...85°C
Input voltage
3...5.5V
Maximum output current
50mA
Frequency
30MHz
Gross weight0.11 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5946PWP
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 2.00 EURGross price for quantities from 50 pcs - 2.40 EUR