+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5947DAP

IC: driver; boost; LED driver; HTSSOP32; 30mA; 30V; Ch: 24; PWM; 30MHz

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5947DAP
TME Symbol:
TLC5947DAP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Case
HTSSOP32
Output current
30mA
Output voltage
30V
Number of channels
24
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...85°C
Input voltage
3...5.5V
Frequency
30MHz
Gross weight0.092 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5947DAP
0 in TME stock
Net price for quantities from 46 pcs - 3.28 USDGross price for quantities from 46 pcs - 3.93 USD
Net price for quantities from 92 pcs - 3.15 USDGross price for quantities from 92 pcs - 3.78 USD
Net price for quantities from 276 pcs - 3.00 USDGross price for quantities from 276 pcs - 3.60 USD
No. of pieces (Multiplicity: 46)