+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5947DAPR

IC: driver; boost; LED driver; HTSSOP32; 30mA; 30V; Ch: 24; PWM


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5947DAPR
TME Symbol:
TLC5947DAPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Case
HTSSOP32
Output current
30mA
Output voltage
30V
Number of channels
24
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...85°C
Gross weight0.11 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5947DAPR
0 in TME stock
Net price for quantities from 2000 pcs - 2.69 USDGross price for quantities from 2000 pcs - 3.23 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.