+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5948APWPR

IC: driver; boost; HTSSOP24; 60mA; 10V; Ch: 16; PWM; Uin: 3÷5.5V; 33MHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5948APWPR
TME Symbol:
TLC5948APWPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost
Case
HTSSOP24
Output current
60mA
Output voltage
10V
Number of channels
16
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...85°C
Input voltage
3...5.5V
Frequency
33MHz
Gross weight0.11 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5948APWPR
0 in TME stock
Net price for quantities from 2000 pcs - 1.26 EURGross price for quantities from 2000 pcs - 1.51 EUR
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.