+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5955DCA

IC: driver; LED driver; 10V; Ch: 48; fault detection; Uin: 3÷5.5V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5955DCA
TME Symbol:
TLC5955DCA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Output voltage
10V
Number of channels
48
Integrated circuit features
fault detection
Mounting
SMD
Operating temperature
-40...85°C
Input voltage
3...5.5V
Frequency
25MHz
Gross weight0.13 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5955DCA
0 in TME stock
No. of pieces (Multiple of: 35)
Minimum order quantity: 35.
Multiple of: 35.
Net price for quantities from 35 pcs - 5.30 EURGross price for quantities from 35 pcs - 6.36 EUR
Net price for quantities from 105 pcs - 4.94 EURGross price for quantities from 105 pcs - 5.92 EUR
Net price for quantities from 280 pcs - 4.68 EURGross price for quantities from 280 pcs - 5.61 EUR
Net price for quantities from 2520 pcs - 4.33 EURGross price for quantities from 2520 pcs - 5.20 EUR