+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5955DCAR

IC: driver; LED driver; 10V; Ch: 48; fault detection


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5955DCAR
TME Symbol:
TLC5955DCAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Output voltage
10V
Number of channels
48
Integrated circuit features
fault detection
Mounting
SMD
Operating temperature
-40...85°C
Gross weight0.12 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5955DCAR
0 in TME stock
Net price for quantities from 2000 pcs - 4.18 USDGross price for quantities from 2000 pcs - 5.01 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.