+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC59731DR

IC: driver; LED driver; SO8; 50mA; 21V; Ch: 3; Iout max: 60mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC59731DR
TME Symbol:
TLC59731DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SO8
Output current
50mA
Output voltage
21V
Number of channels
3
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
60mA
Kind of package
reel, tape
Integrated circuit features
  • 8bit greyscale
  • PWM
  • single-wire interface EasySet™
Supply voltage
  • 3...5.5V
Gross weight0.121 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC59731DR
43 in TME stock
Net price for quantities from 1 pcs - 0.87 EURGross price for quantities from 1 pcs - 1.04 EUR
Net price for quantities from 10 pcs - 0.62 EURGross price for quantities from 10 pcs - 0.74 EUR
Net price for quantities from 25 pcs - 0.57 EURGross price for quantities from 25 pcs - 0.68 EUR
Net price for quantities from 100 pcs - 0.50 EURGross price for quantities from 100 pcs - 0.60 EUR
Net price for quantities from 250 pcs - 0.47 EURGross price for quantities from 250 pcs - 0.56 EUR
Net price for quantities from 500 pcs - 0.44 EURGross price for quantities from 500 pcs - 0.52 EUR
Net price for quantities from 1000 pcs - 0.41 EURGross price for quantities from 1000 pcs - 0.49 EUR
Net price for quantities from 2500 pcs - 0.40 EURGross price for quantities from 2500 pcs - 0.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.