+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5973D

IC: driver; LED driver; SO8; 50mA; 21V; Ch: 3; Iout max: 60mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5973D
TME Symbol:
TLC5973D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SO8
Output current
50mA
Output voltage
21V
Number of channels
3
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
60mA
Kind of package
tube
Integrated circuit features
  • 12bit greyscale
  • PWM
  • single-wire interface EasySet™
Supply voltage
  • 3...5.5V
Gross weight0.1 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5973D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.84 USD
Net price for quantities from 75 pcs - 0.68 USDGross price for quantities from 75 pcs - 0.82 USD
Net price for quantities from 150 pcs - 0.65 USDGross price for quantities from 150 pcs - 0.78 USD
Net price for quantities from 300 pcs - 0.64 USDGross price for quantities from 300 pcs - 0.77 USD