+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5973DR

IC: driver; LED driver; SO8; 50mA; 21V; Ch: 3; Iout max: 60mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5973DR
TME Symbol:
TLC5973DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SO8
Output current
50mA
Output voltage
21V
Number of channels
3
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
60mA
Kind of package
reel, tape
Integrated circuit features
  • 12bit greyscale
  • PWM
  • single-wire interface EasySet™
Supply voltage
  • 3...5.5V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5973DR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.39 USD