+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLCH

Brake; Ø: 150mm; 4000kg; cast iron; Base dim: 114x152mm


Manufacturer: COLSON

Manufacturer part number:
TLCH
TME Symbol:
TLCH

Specification

Manufacturer
COLSON
Type of mounting element
brake
Wheel diameter
150mm
Force
4000kg
Material
cast iron
Base dimensions
114x152mm
Mounting holes pitch
127x63.5mm
Gross weight7 kg
Certificates
See other products in this category: Wheels COLSON,
*
TLCH
0 in TME stock
Net price for quantities from 1 pcs - 117.68 EURGross price for quantities from 1 pcs - 141.21 EUR
Net price for quantities from 5 pcs - 107.30 EURGross price for quantities from 5 pcs - 128.76 EUR
Net price for quantities from 25 pcs - 100.37 EURGross price for quantities from 25 pcs - 120.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.