+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TLE1105F160Q

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMD; none; 1.57N; 4.3mm


Manufacturer: E-SWITCH

Manufacturer part number:
TLE1105F160Q
TME Symbol:
TLE1105F160Q

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMD
Illumination
none
Operating Force
1.57N
Body dimensions
6x6x3.6mm
Button height
4.3mm
Switching method
OFF-(ON)
Terminal pitch
4.5mm
Operating temperature
-40...85°C
Button shape
round
Actuator colour
black
Key stroke
0.25mm
Leads
flat pin
Max. contact resistance:
100mΩ
Mechanical durability
100000 cycles
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TLE1105F160Q
0 in TME stock
No. of pieces (Multiple of: 7 500)
Minimum order quantity: 7 500.
Multiple of: 7 500.
Net price for quantities from 7500 pcs - 0.16 USDGross price for quantities from 7500 pcs - 0.19 USD