+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 2MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 2...20V DC/4...40V DC | |
Case | SO8 | |
Operating temperature | 0...70°C | |
Slew rate | 0.65V/μs | |
Input offset voltage | 0.6mV | |
Kind of package | reel, tape | |
Input bias current | 90nA | |
Input offset current | 10nA |