+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE2021CD

IC: operational amplifier; 2MHz; Ch: 1; ±2÷20VDC,4÷40VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2021CD
TME Symbol:
TLE2021CD-SMD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2...20V DC/4...40V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
0.5V/μs
Integrated circuit features
precision
Input offset voltage
0.15mV
Gross weight0.07 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLE2021CD
97 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.76 EURGross price for quantities from 1 pcs - 2.11 EUR
Net price for quantities from 3 pcs - 1.60 EURGross price for quantities from 3 pcs - 1.92 EUR
Net price for quantities from 10 pcs - 1.38 EURGross price for quantities from 10 pcs - 1.65 EUR
Net price for quantities from 25 pcs - 1.20 EURGross price for quantities from 25 pcs - 1.44 EUR
Net price for quantities from 75 pcs - 1.08 EURGross price for quantities from 75 pcs - 1.30 EUR
Packaging method by the manufacturer:Tube = 75 pcs