+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TLE2021CP

IC: operational amplifier; 1.2MHz; Ch: 1; ±2÷20VDC,4÷40VDC; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2021CP
TME Symbol:
TLE2021CP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 2...20V DC/4...40V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
0.5V/μs
Integrated circuit features
precision
Input offset voltage
0.15mV
Kind of package
tube
Gross weight0.465 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TLE2021CP
858 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.16 EURGross price for quantities from 1 pcs - 2.59 EUR
Net price for quantities from 10 pcs - 1.70 EURGross price for quantities from 10 pcs - 2.03 EUR
Net price for quantities from 30 pcs - 1.54 EURGross price for quantities from 30 pcs - 1.84 EUR
Net price for quantities from 50 pcs - 1.49 EURGross price for quantities from 50 pcs - 1.78 EUR
Net price for quantities from 100 pcs - 1.42 EURGross price for quantities from 100 pcs - 1.71 EUR
Net price for quantities from 2500 pcs - 1.29 EURGross price for quantities from 2500 pcs - 1.55 EUR
Packaging method by the manufacturer:Tube = 50 pcs