+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE2021IDR

IC: operational amplifier; 1.2MHz; Ch: 1; ±2÷20VDC,4÷40VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2021IDR
TME Symbol:
TLE2021IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2...20V DC/4...40V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.5V/μs
Integrated circuit features
precision
Input offset voltage
0.95mV
Kind of package
reel, tape
Input bias current
90nA
Input offset current
10nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLE2021IDR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 5 pcs - 1.29 USDGross price for quantities from 5 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.38 USD
Net price for quantities from 25 pcs - 1.01 USDGross price for quantities from 25 pcs - 1.22 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 1.16 USD