+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE2022AIDR

IC: operational amplifier; 2.8MHz; Ch: 2; ±2÷20VDC,4÷40VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2022AIDR
TME Symbol:
TLE2022AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.8MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...20V DC/4...40V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.65V/μs
Input offset voltage
0.55mV
Kind of package
reel, tape
Input bias current
90nA
Input offset current
10nA
Integrated circuit features
  • high speed
  • low power
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLE2022AIDR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.69 USDGross price for quantities from 1 pcs - 3.23 USD
Net price for quantities from 5 pcs - 2.29 USDGross price for quantities from 5 pcs - 2.75 USD
Net price for quantities from 10 pcs - 2.08 USDGross price for quantities from 10 pcs - 2.50 USD
Net price for quantities from 25 pcs - 1.84 USDGross price for quantities from 25 pcs - 2.21 USD
Net price for quantities from 100 pcs - 1.80 USDGross price for quantities from 100 pcs - 2.16 USD