+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE2022ID

IC: operational amplifier; 1.7MHz; Ch: 2; ±2÷20VDC,4÷40VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2022ID
TME Symbol:
TLE2022ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.7MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...20V DC/4...40V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.5V/μs
Integrated circuit features
precision
Input offset voltage
0.5mV
Gross weight0.07 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLE2022ID
290 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.21 EURGross price for quantities from 1 pcs - 3.85 EUR
Net price for quantities from 3 pcs - 3.00 EURGross price for quantities from 3 pcs - 3.61 EUR
Net price for quantities from 10 pcs - 2.72 EURGross price for quantities from 10 pcs - 3.27 EUR
Net price for quantities from 25 pcs - 2.44 EURGross price for quantities from 25 pcs - 2.92 EUR
Net price for quantities from 75 pcs - 2.04 EURGross price for quantities from 75 pcs - 2.45 EUR
Packaging method by the manufacturer:
Tube = 75 pcs