+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE2027ID

IC: operational amplifier; 13MHz; Ch: 1; SO8; 0.02mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2027ID
TME Symbol:
TLE2027ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
13MHz
Number of channels
1
Mounting
SMT
Case
SO8
Operating temperature
-40...105°C
Input offset voltage
20µV
Gross weight0.081 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLE2027ID
0 in TME stock
No. of pieces (Multiple of: 75)
Minimum order quantity: 75.
Multiple of: 75.
Net price for quantities from 75 pcs - 2.95 EURGross price for quantities from 75 pcs - 3.54 EUR
Net price for quantities from 1050 pcs - 2.73 EURGross price for quantities from 1050 pcs - 3.27 EUR