+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE2037MD

IC: operational amplifier; 50MHz; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2037MD
TME Symbol:
TLE2037MD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
50MHz
Mounting
SMT
Case
SO8
Operating temperature
-55...125°C
Gross weight0.084 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLE2037MD
0 in TME stock
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.
Net price for quantities from 75 pcs - 5.20 USDGross price for quantities from 75 pcs - 6.23 USD