+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE2061AIP

IC: operational amplifier; 2MHz; Ch: 1; Uoper: 7÷36V; DIP8; 4pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2061AIP
TME Symbol:
TLE2061AIP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
1
Operating voltage
7...36V
Mounting
THT
Case
DIP8
Operating temperature
-40...85°C
Slew rate
3.4V/μs
Input offset voltage
0.5mV
Input bias current
4pA
Gross weight0.57 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TLE2061AIP
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 4.18 EURGross price for quantities from 50 pcs - 5.01 EUR