+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TLE2061CP

IC: operational amplifier; 2MHz; Ch: 1; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2061CP
TME Symbol:
TLE2061CP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
1
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Integrated circuit features
rail-to-rail
Gross weight0.57 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TLE2061CP
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 2.25 EURGross price for quantities from 50 pcs - 2.70 EUR