+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TLE2062AMD

IC: operational amplifier; 2MHz; Ch: 2; ±3.5÷18VDC,7÷36VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2062AMD
TME Symbol:
TLE2062AMD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 3.5...18V DC/7...36V DC
Case
SO8
Operating temperature
-55...125°C
Slew rate
3.4V/μs
Integrated circuit features
rail-to-rail
Quiescent current
650µA
Input offset voltage
6mV
Input bias current
30pA
Input offset current
15nA
Gross weight0.077 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLE2062AMD
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.99 EURGross price for quantities from 1 pcs - 7.18 EUR
Net price for quantities from 5 pcs - 5.39 EURGross price for quantities from 5 pcs - 6.47 EUR
Net price for quantities from 25 pcs - 4.76 EURGross price for quantities from 25 pcs - 5.71 EUR
Net price for quantities from 75 pcs - 4.28 EURGross price for quantities from 75 pcs - 5.13 EUR
Packaging method by the manufacturer:Tube = 75 pcs