+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE2064CN

IC: operational amplifier; 1.8MHz; Ch: 4; ±3.5÷18VDC,7÷36VDC; 7mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2064CN
TME Symbol:
TLE2064CN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.8MHz
Number of channels
4
Mounting
THT
Voltage supply range
± 3.5...18V DC/7...36V DC
Case
DIP14
Operating temperature
0...70°C
Slew rate
3.4V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
7mV
Kind of package
tube
Gross weight0.95 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TLE2064CN
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.54 USDGross price for quantities from 1 pcs - 6.65 USD
Net price for quantities from 10 pcs - 4.88 USDGross price for quantities from 10 pcs - 5.85 USD
Net price for quantities from 25 pcs - 4.53 USDGross price for quantities from 25 pcs - 5.43 USD
Net price for quantities from 50 pcs - 4.30 USDGross price for quantities from 50 pcs - 5.16 USD
Net price for quantities from 100 pcs - 4.10 USDGross price for quantities from 100 pcs - 4.92 USD
Net price for quantities from 250 pcs - 3.90 USDGross price for quantities from 250 pcs - 4.68 USD
Net price for quantities from 2500 pcs - 3.60 USDGross price for quantities from 2500 pcs - 4.32 USD