+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE2071CD

IC: operational amplifier; 10MHz; Ch: 1; ±2.25÷19VDC,4.5÷38VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2071CD
TME Symbol:
TLE2071CD-SMD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...19V DC/4.5...38V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
45V/μs
Input offset voltage
0.49mV
Gross weight0.07 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS
*
TLE2071CD
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 75 pcs