+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE2072AIDR

IC: operational amplifier; 10MHz; Ch: 2; ±2.25÷19VDC,4.5÷38VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2072AIDR
TME Symbol:
TLE2072AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...19V DC/4.5...38V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
40V/μs
Integrated circuit features
high speed
Input offset voltage
3.5mV
Input bias current
175pA
Input offset current
0.1nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLE2072AIDR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 1.43 USDGross price for quantities from 2500 pcs - 1.71 USD