+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TLE2072ID

IC: operational amplifier; 10MHz; Ch: 2; ±2.25÷19VDC,4.5÷38VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2072ID
TME Symbol:
TLE2072ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...19V DC/4.5...38V DC
Case
SO8
Operating temperature
-40...85°C
Integrated circuit features
high speed
Gross weight0.089 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLE2072ID
0 in TME stock
No. of pieces (Multiple of: 75)
Minimum order quantity: 75.
Multiple of: 75.
Net price for quantities from 75 pcs - 4.24 EURGross price for quantities from 75 pcs - 5.09 EUR