+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE2074IDW

IC: operational amplifier; 10MHz; Ch: 4; ±2.25÷19VDC,4.5÷38VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2074IDW
TME Symbol:
TLE2074IDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.25...19V DC/4.5...38V DC
Case
SO16
Operating temperature
-40...85°C
Integrated circuit features
rail-to-rail
Quiescent current
1.35mA
Input offset voltage
5mV
Input bias current
175pA
Gross weight0.24 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLE2074IDW
0 in TME stock
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.
Net price for quantities from 40 pcs - 7.12 USDGross price for quantities from 40 pcs - 8.55 USD
Net price for quantities from 280 pcs - 6.70 USDGross price for quantities from 280 pcs - 8.03 USD