+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE2082IP

IC: operational amplifier; 10MHz; Ch: 2; Uoper: 4.5÷38V; DIP8; 20pA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2082IP
TME Symbol:
TLE2082IP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Operating voltage
4.5...38V
Mounting
THT
Case
DIP8
Operating temperature
-40...85°C
Slew rate
45V/μs
Integrated circuit features
wideband
Input offset voltage
1.1mV
Input bias current
20pA
Gross weight0.56 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TLE2082IP
0 in TME stock
Net price for quantities from 50 pcs - 1.88 EURGross price for quantities from 50 pcs - 2.25 EUR
No. of pieces (Multiplicity: 50)