+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TLE2084CDW

IC: operational amplifier; 10MHz; Ch: 4; ±2.25÷19VDC,4.5÷38VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2084CDW
TME Symbol:
TLE2084CDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.25...19V DC/4.5...38V DC
Case
SO16-W
Operating temperature
0...70°C
Slew rate
45V/μs
Integrated circuit features
wideband
Input offset voltage
1.6mV
Gross weight0.0013 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLE2084CDW
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.63 GBPGross price for quantities from 1 pcs - 6.76 GBP
Net price for quantities from 3 pcs - 5.15 GBPGross price for quantities from 3 pcs - 6.18 GBP
Net price for quantities from 10 pcs - 4.49 GBPGross price for quantities from 10 pcs - 5.38 GBP
Net price for quantities from 25 pcs - 4.07 GBPGross price for quantities from 25 pcs - 4.88 GBP
Net price for quantities from 40 pcs - 3.91 GBPGross price for quantities from 40 pcs - 4.69 GBP
Net price for quantities from 280 pcs - 3.53 GBPGross price for quantities from 280 pcs - 4.23 GBP