+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE2141CDR

IC: operational amplifier; 6MHz; Ch: 1; ±2÷22VDC,4.4÷44VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2141CDR
TME Symbol:
TLE2141CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
6MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2...22V DC/4.4...44V DC
Case
SO8
Slew rate
45V/μs
Input offset voltage
1.7mV
Kind of package
reel, tape
Input offset current
150nA
Integrated circuit features
  • low noise
  • precision
Gross weight0.103 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLE2141CDR
142 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.64 USD
Net price for quantities from 5 pcs - 2.03 USDGross price for quantities from 5 pcs - 2.44 USD
Net price for quantities from 25 pcs - 1.76 USDGross price for quantities from 25 pcs - 2.11 USD
Net price for quantities from 100 pcs - 1.59 USDGross price for quantities from 100 pcs - 1.90 USD
Net price for quantities from 250 pcs - 1.34 USDGross price for quantities from 250 pcs - 1.61 USD
Net price for quantities from 1000 pcs - 1.23 USDGross price for quantities from 1000 pcs - 1.48 USD