+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE2141MD

IC: operational amplifier; 6MHz; Ch: 1; ±2÷22VDC,4.4÷44VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2141MD
TME Symbol:
TLE2141MD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
6MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2...22V DC/4.4...44V DC
Case
SO8
Operating temperature
-55...125°C
Integrated circuit features
  • low noise
  • precision
Gross weight0.099 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLE2141MD
0 in TME stock
No. of pieces (Multiple of: 75)
Minimum order quantity: 75.
Multiple of: 75.
Net price for quantities from 75 pcs - 4.18 USDGross price for quantities from 75 pcs - 5.01 USD