+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE2142AMDR

IC: operational amplifier; 6MHz; Ch: 2; ±2÷22VDC,4.4÷44VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2142AMDR
TME Symbol:
TLE2142AMDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
6MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...22V DC/4.4...44V DC
Case
SO8
Operating temperature
-55...125°C
Input offset voltage
0.275mV
Integrated circuit features
  • low noise
  • precision
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLE2142AMDR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 3.48 USDGross price for quantities from 2500 pcs - 4.17 USD