+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 6MHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | ± 2...22V DC/4.4...44V DC | |
Case | SO8 | |
Operating temperature | 0...70°C | |
Slew rate | 45V/μs | |
Input offset voltage | 2.2mV | |
Kind of package | tube | |
Input bias current | 2.1µA | |
Input offset current | 150nA |