+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TLE2142CDR

IC: operational amplifier; 6MHz; Ch: 2; ±2÷22VDC,4.4÷44VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2142CDR
TME Symbol:
TLE2142CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
6MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...22V DC/4.4...44V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
45V/μs
Input offset voltage
2.2mV
Kind of package
reel, tape
Input bias current
2.1µA
Input offset current
150nA
Integrated circuit features
  • low noise
  • precision
Gross weight0.131 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLE2142CDR
252 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 5 pcs - 2.41 USDGross price for quantities from 5 pcs - 2.89 USD
Net price for quantities from 10 pcs - 2.31 USDGross price for quantities from 10 pcs - 2.77 USD
Packaging method by the manufacturer:Reel = 1 000 pcs