+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TLE2426IP

IC: virtual ground circuit; DIP8; tube; 20mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2426IP
TME Symbol:
TLE2426IP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
virtual ground circuit
Mounting
THT
Case
DIP8
Operating temperature
-40...85°C
Operating voltage
4...40V
Kind of package
tube
Maximum output current
20mA
Manufacturer standard package
50pcs.
Gross weight0.47 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TLE2426IP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.12 GBPGross price for quantities from 1 pcs - 4.94 GBP
Net price for quantities from 3 pcs - 3.71 GBPGross price for quantities from 3 pcs - 4.45 GBP
Net price for quantities from 10 pcs - 3.27 GBPGross price for quantities from 10 pcs - 3.93 GBP
Net price for quantities from 50 pcs - 2.95 GBPGross price for quantities from 50 pcs - 3.53 GBP
Net price for quantities from 250 pcs - 2.75 GBPGross price for quantities from 250 pcs - 3.30 GBP
Packaging method by the manufacturer:Tube = 50 pcs