+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE3303F160QG

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; none; 1.6N

Manufacturer: E-SWITCH

Manufacturer part number:
TLE3303F160QG
TME Symbol:
TLE3303F160QG

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
1.6N
Body dimensions
6x6.2x2.6mm
Button height
3.1mm
Switching method
OFF-(ON)
Button shape
round
Key stroke
0.25mm
Leads
for PCB
Min. insulation resistance
0.1GΩ
Contact plating
gold-plated
Kind of package
reel, tape
Button marking
blank
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TLE3303F160QG
0 in TME stock
Net price for quantities from 7500 pcs - 0.42 EURGross price for quantities from 7500 pcs - 0.50 EUR
No. of pieces (Multiplicity: 7 500)