+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE4264GHTSA1

IC: voltage regulator; LDO,linear,fixed; 5V; 0.16A; PG-SOT223-4

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE4264GHTSA1
TME Symbol:
TLE4264GHTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.25V
Output voltage
5V
Output current
0.16A
Case
PG-SOT223-4
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...150°C
Tolerance
±2%
Number of channels
1
Input voltage
5.5...45V
Gross weight0.2 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators INFINEON TECHNOLOGIES,
*
TLE4264GHTSA1
0 in TME stock
Net price for quantities from 1 pcs - 1.44 EURGross price for quantities from 1 pcs - 1.72 EUR
Net price for quantities from 5 pcs - 1.29 EURGross price for quantities from 5 pcs - 1.55 EUR
Net price for quantities from 25 pcs - 1.15 EURGross price for quantities from 25 pcs - 1.37 EUR
Net price for quantities from 100 pcs - 1.02 EURGross price for quantities from 100 pcs - 1.23 EUR
Net price for quantities from 250 pcs - 0.99 EURGross price for quantities from 250 pcs - 1.19 EUR
Net price for quantities from 500 pcs - 0.96 EURGross price for quantities from 500 pcs - 1.15 EUR
Net price for quantities from 1000 pcs - 0.92 EURGross price for quantities from 1000 pcs - 1.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.