+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE42754DATMA1

IC: voltage regulator; LDO,linear,fixed; 5V; 0.45A; PG-TO252-5

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE42754DATMA1
TME Symbol:
TLE42754D

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.25V
Output voltage
5V
Output current
0.45A
Case
PG-TO252-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...150°C
Number of channels
1
Input voltage
5.5...42V
Gross weight0.025 g
Certificates
See other products in this category: LDO fixed voltage regulators INFINEON TECHNOLOGIES,
*
TLE42754DATMA1
2196 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.04 USDGross price for quantities from 25 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs