+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE4291EXUMA2

IC: voltage regulator; LDO,linear,fixed; 5V; 0.45A; PG-SSOP-14-EP

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE4291EXUMA2
TME Symbol:
TLE4291EXUMA2

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.25V
Output voltage
5V
Output current
0.45A
Case
PG-SSOP-14-EP
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...150°C
Number of channels
1
Input voltage
3.3...42V
Gross weight0.5 g
Certificates
See other products in this category: LDO fixed voltage regulators INFINEON TECHNOLOGIES,
*
TLE4291EXUMA2
0 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 5 pcs - 1.68 USDGross price for quantities from 5 pcs - 2.01 USD
Net price for quantities from 10 pcs - 1.53 USDGross price for quantities from 10 pcs - 1.84 USD
Net price for quantities from 25 pcs - 1.38 USDGross price for quantities from 25 pcs - 1.66 USD
Net price for quantities from 50 pcs - 1.29 USDGross price for quantities from 50 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.22 USDGross price for quantities from 100 pcs - 1.46 USD
Net price for quantities from 125 pcs - 1.20 USDGross price for quantities from 125 pcs - 1.43 USD
Net price for quantities from 250 pcs - 1.15 USDGross price for quantities from 250 pcs - 1.38 USD
Net price for quantities from 500 pcs - 1.11 USDGross price for quantities from 500 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)