+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE4675DATMA1

IC: voltage regulator; LDO,linear,fixed; 5V; 0.4A; PG-TO252-5; SMD

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE4675DATMA1
TME Symbol:
TLE4675D

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.25V
Output voltage
5V
Output current
0.4A
Case
PG-TO252-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...150°C
Tolerance
±2%
Number of channels
1
Input voltage
5.5...45V
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators INFINEON TECHNOLOGIES,
*
TLE4675DATMA1
0 in TME stock
Net price for quantities from 1 pcs - 2.84 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 10 pcs - 2.13 USDGross price for quantities from 10 pcs - 2.56 USD
Net price for quantities from 25 pcs - 1.94 USDGross price for quantities from 25 pcs - 2.32 USD
Net price for quantities from 100 pcs - 1.74 USDGross price for quantities from 100 pcs - 2.08 USD
Net price for quantities from 250 pcs - 1.66 USDGross price for quantities from 250 pcs - 1.99 USD
Net price for quantities from 2500 pcs - 1.62 USDGross price for quantities from 2500 pcs - 1.94 USD
No. of pieces (Multiplicity: 1)