+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE7251VSJXUMA1

IC: CAN transceiver; 3÷5.5VDC; PG-DSO-8; -40÷150°C; No.of rec: 1


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE7251VSJXUMA1
TME Symbol:
TLE7251VSJ

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
CAN transceiver
Case
PG-DSO-8
Interface
CAN
Mounting
SMD
Operating temperature
-40...150°C
Number of receivers
1
Number of transmitters
1
Kind of package
reel, tape
DC supply current
60mA
Supply voltage
  • 3...5.5V DC
Gross weight0.134 g
Certificates
See other products in this category: CAN interfaces - integrated circuits INFINEON TECHNOLOGIES,
*
TLE7251VSJXUMA1
0 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 2500 pcs - 0.92 USDGross price for quantities from 2500 pcs - 1.10 USD
Net price for quantities from 5000 pcs - 0.85 USDGross price for quantities from 5000 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs