+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE7258SJXUMA1

IC: interface; transceiver; 5.5÷18VDC; LIN; SMD; PG-DSO-8


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE7258SJXUMA1
TME Symbol:
TLE7258SJXUMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Interface
LIN
Mounting
SMD
Case
PG-DSO-8
Number of receivers
1
Operating temperature
-40...150°C
DC supply current
3mA
Kind of package
reel, tape
Number of transmitters
1
Supply voltage
  • 5.5...18V DC
Gross weight0.116 g
Certificates
*
TLE7258SJXUMA1
2369 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 250 pcs - 0.49 USDGross price for quantities from 250 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs