+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE7259-3GE

IC: Ethernet interface; transceiver; LIN; PG-DSO-8; 5.5÷27VDC


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE7259-3GE
TME Symbol:
TLE72593GE

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
Ethernet interface
Kind of integrated circuit
transceiver
Interface
LIN
Case
PG-DSO-8
DC supply current
5mA
Mounting
SMD
Number of receivers
1
Number of transmitters
1
Kind of package
reel, tape
Operating temperature
-40...150°C
Supply voltage
  • 5.5...27V DC
Gross weight0.111 g
Certificates
*
TLE7259-3GE
2299 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 5 pcs - 1.06 USDGross price for quantities from 5 pcs - 1.28 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 1.12 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 500 pcs - 0.80 USDGross price for quantities from 500 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs