+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE7268LCXUMA1

IC: interface; transceiver; 5.5÷40VDC; LIN; SMD; PG-TSON-14


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE7268LCXUMA1
TME Symbol:
TLE7268LCXUMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Interface
LIN
Mounting
SMD
Case
PG-TSON-14
Number of receivers
2
Operating temperature
-40...150°C
Kind of package
reel, tape
Number of transmitters
2
Supply voltage
  • 5.5...40V DC
Gross weight1 g
Certificates

WATCH VIDEO

*
TLE7268LCXUMA1
0 in TME stock
Net price for quantities from 5000 pcs - 1.05 USDGross price for quantities from 5000 pcs - 1.26 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.