+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE9250VSJXUMA1

IC: CAN transceiver; 3÷5.5VDC,4.5÷5.5VDC; PG-DSO-8; -40÷150°C

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE9250VSJXUMA1
TME Symbol:
TLE9250VSJ

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
CAN transceiver
Case
PG-DSO-8
Interface
CAN-FD
Mounting
SMD
Operating temperature
-40...150°C
Number of receivers
1
Number of transmitters
1
Kind of package
reel, tape
DC supply current
60mA
Supply voltage
  • 3...5.5V DC
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: CAN interfaces - integrated circuits INFINEON TECHNOLOGIES,
*
TLE9250VSJXUMA1
0 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.44 USD
Net price for quantities from 25 pcs - 1.09 USDGross price for quantities from 25 pcs - 1.31 USD
Net price for quantities from 50 pcs - 1.03 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 1.17 USD
Net price for quantities from 250 pcs - 0.92 USDGross price for quantities from 250 pcs - 1.10 USD
Net price for quantities from 500 pcs - 0.87 USDGross price for quantities from 500 pcs - 1.04 USD
Net price for quantities from 1000 pcs - 0.84 USDGross price for quantities from 1000 pcs - 1.00 USD
Net price for quantities from 2500 pcs - 0.80 USDGross price for quantities from 2500 pcs - 0.96 USD
Net price for quantities from 7500 pcs - 0.75 USDGross price for quantities from 7500 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)