+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE9251VLEXUMA1

IC: CAN transceiver; 3÷5.5VDC,4.5÷5.5VDC; PG-TSON-8; -40÷150°C


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE9251VLEXUMA1
TME Symbol:
TLE9251VLE

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
CAN transceiver
Case
PG-TSON-8
Integrated circuit features
WUP
Interface
CAN-FD
Mounting
SMD
Operating temperature
-40...150°C
Number of receivers
1
Number of transmitters
1
Kind of package
reel, tape
DC supply current
60mA
Supply voltage
  • 3...5.5V DC
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: CAN interfaces - integrated circuits INFINEON TECHNOLOGIES,
*
TLE9251VLEXUMA1
0 in TME stock
Net price for quantities from 5000 pcs - 0.76 EURGross price for quantities from 5000 pcs - 0.92 EUR
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.