+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

533-65021

Heat shrink markers; 25mm; yellow; for marking wire and cable


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
533-65021
TME Symbol:
TLFD32DS-2X25YE

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Length
25mm
Colour
yellow
Application of storage accessories
for marking wire and cable
Material
crosslinked polyolefin POX
Version
thin walled
Min. diameter before shrinking
3.2mm
Diameter after shrinking
1.6mm
Shrinking ratio
2:1
Operating temperature
-55...125°C
Wall thickness
0.51mm
Shrinkage temperature
120°C
Related items
H6100, TrakMark DS, TT431, TT4030
Features of storage accessories
  • in ladder form
  • thermal transfer
Gross weight0.32 g
Certificates
EAN code4031026592602
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
533-65021
0 in TME stock
Net price for quantities from 10000 pcs - 0.48 USDGross price for quantities from 10000 pcs - 0.58 USD
Net price for quantities from 50000 pcs - 0.45 USDGross price for quantities from 50000 pcs - 0.53 USD
Net price for quantities from 150000 pcs - 0.39 USDGross price for quantities from 150000 pcs - 0.47 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.